Part Details for 800P-402-302 by Methode Electronics Inc
Overview of 800P-402-302 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800P-402-302
800P-402-302 CAD Models
800P-402-302 Part Data Attributes:
|
800P-402-302
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
800P-402-302
Methode Electronics Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE,POST-SHEAR PLATING | |
Body Breadth | 0.157 inch | |
Body Depth | 0.105 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 800P-402-302
This table gives cross-reference parts and alternative options found for 800P-402-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800P-402-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PREC026SAEN-RC | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | 800P-402-302 vs PREC026SAEN-RC |
PREC026SADN-RC | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | 800P-402-302 vs PREC026SADN-RC |
NREC026SAEN-RC | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | 800P-402-302 vs NREC026SAEN-RC |
1734742-7 | FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 800P-402-302 vs 1734742-7 |
PREC026SAFN-RC | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | 800P-402-302 vs PREC026SAFN-RC |