Part Details for 800MPW392HHVS by Rubycon Corporation
Overview of 800MPW392HHVS by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800MPW392HHVS
800MPW392HHVS CAD Models
800MPW392HHVS Part Data Attributes
|
800MPW392HHVS
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
800MPW392HHVS
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPW-HVS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 800MPW392HHVS
This table gives cross-reference parts and alternative options found for 800MPW392HHVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800MPW392HHVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800MPW392HHVSS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 800MPW392HHVS vs 800MPW392HHVSS7 |
1000MPW392HHVS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 800MPW392HHVS vs 1000MPW392HHVS |