Part Details for 800MPW123KHVS by Rubycon Corporation
Overview of 800MPW123KHVS by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800MPW123KHVS
800MPW123KHVS CAD Models
800MPW123KHVS Part Data Attributes
|
800MPW123KHVS
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
800MPW123KHVS
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPW-HVS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 800MPW123KHVS
This table gives cross-reference parts and alternative options found for 800MPW123KHVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800MPW123KHVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPPS123K3A | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 800MPW123KHVS vs MPPS123K3A |
800MPW123KHVSTN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 800MPW123KHVS vs 800MPW123KHVSTN |
800MPW123KHVSW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 800MPW123KHVS vs 800MPW123KHVSW7 |
6PH3ARB123KAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1000V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 800MPW123KHVS vs 6PH3ARB123KAN |
1000MPW123KHVS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 800MPW123KHVS vs 1000MPW123KHVS |
DPPM10S12K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 800MPW123KHVS vs DPPM10S12K |
6PH3ARB123KAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1000V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 800MPW123KHVS vs 6PH3ARB123KAF |