Part Details for 800MPW103JHVSW7 by Rubycon Corporation
Overview of 800MPW103JHVSW7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800MPW103JHVSW7
800MPW103JHVSW7 CAD Models
800MPW103JHVSW7 Part Data Attributes
|
800MPW103JHVSW7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
800MPW103JHVSW7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPW-HVS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 800MPW103JHVSW7
This table gives cross-reference parts and alternative options found for 800MPW103JHVSW7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800MPW103JHVSW7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800MPW103JHVSS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 800MPW103JHVSW7 vs 800MPW103JHVSS7 |
800MPW103JHVSTN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 800MPW103JHVSW7 vs 800MPW103JHVSTN |
DPPM10S1J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 800MPW103JHVSW7 vs DPPM10S1J |
6PH3ARB103JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 800MPW103JHVSW7 vs 6PH3ARB103JCS |
6PH3ARB103JAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 800MPW103JHVSW7 vs 6PH3ARB103JAF |
PPS16R1051000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 800MPW103JHVSW7 vs PPS16R1051000 |
321.01-5-1000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 800MPW103JHVSW7 vs 321.01-5-1000 |
MPPS103J3A | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 800MPW103JHVSW7 vs MPPS103J3A |