Part Details for 800MPR222HS7 by Rubycon Corporation
Overview of 800MPR222HS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800MPR222HS7
800MPR222HS7 CAD Models
800MPR222HS7 Part Data Attributes
|
800MPR222HS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
800MPR222HS7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for 800MPR222HS7
This table gives cross-reference parts and alternative options found for 800MPR222HS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800MPR222HS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLDA2K222H-F2BM | Film Capacitor, Polypropylene, 1000V, 3% +Tol, 3% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 800MPR222HS7 vs DLDA2K222H-F2BM |