Part Details for 800MPE473JTL by Rubycon Corporation
Overview of 800MPE473JTL by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800MPE473JTL
800MPE473JTL CAD Models
800MPE473JTL Part Data Attributes
|
800MPE473JTL
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
800MPE473JTL
Rubycon Corporation
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for 800MPE473JTL
This table gives cross-reference parts and alternative options found for 800MPE473JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800MPE473JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800MPE473JW7 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 800MPE473JTL vs 800MPE473JW7 |
800MPE473JS7 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 800MPE473JTL vs 800MPE473JS7 |
800MPE473JY7 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 800MPE473JTL vs 800MPE473JY7 |