Part Details for 800MPE152JTJ by Rubycon Corporation
Overview of 800MPE152JTJ by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800MPE152JTJ
800MPE152JTJ CAD Models
800MPE152JTJ Part Data Attributes
|
800MPE152JTJ
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
800MPE152JTJ
Rubycon Corporation
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | AC RATED VOLTAGE(V):250 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 800MPE152JTJ
This table gives cross-reference parts and alternative options found for 800MPE152JTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800MPE152JTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800MPE152J | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 800MPE152JTJ vs 800MPE152J |
800MPE152JW7 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 800MPE152JTJ vs 800MPE152JW7 |