Part Details for 800C2R1DMS3600XC by American Technical Ceramics Corp
Overview of 800C2R1DMS3600XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800C2R1DMS3600XC
800C2R1DMS3600XC CAD Models
800C2R1DMS3600XC Part Data Attributes
|
800C2R1DMS3600XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
800C2R1DMS3600XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | ATC800C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 23.81% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 23.81% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT |
Alternate Parts for 800C2R1DMS3600XC
This table gives cross-reference parts and alternative options found for 800C2R1DMS3600XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800C2R1DMS3600XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3838C2R1DMN362XC | Ceramic Capacitor, Ceramic, 3600V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, | Passive Plus Inc | 800C2R1DMS3600XC vs 3838C2R1DMN362XC |
3838C2R1DRR362XC | Ceramic Capacitor, Ceramic, 3600V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, | Passive Plus Inc | 800C2R1DMS3600XC vs 3838C2R1DRR362XC |
3838C2R1DMS362XC | Ceramic Capacitor, Ceramic, 3600V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, | Passive Plus Inc | 800C2R1DMS3600XC vs 3838C2R1DMS362XC |
800C2R1DAR3600XC | CAPACITOR, CERAMIC, MULTILAYER, 3600V, C0G, 0.0000021uF, SURFACE MOUNT, AXIAL LEADED, ROHS COMPLIANT | American Technical Ceramics Corp | 800C2R1DMS3600XC vs 800C2R1DAR3600XC |
800C2R1DMN3600XC | CAPACITOR, CERAMIC, MULTILAYER, 3600V, C0G, 0.0000021uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C2R1DMS3600XC vs 800C2R1DMN3600XC |
3838C2R1DFN362XC | Ceramic Capacitor, Ceramic, 3600V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, | Passive Plus Inc | 800C2R1DMS3600XC vs 3838C2R1DFN362XC |
ATC800C2R1DMN3600XC | CAPACITOR, CERAMIC, MULTILAYER, 3600V, C0G, 0.0000021uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C2R1DMS3600XC vs ATC800C2R1DMN3600XC |
ATC800C2R1DMS3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C2R1DMS3600XC vs ATC800C2R1DMS3600XC |
ATC800C2R1DAN3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, AXIAL LEADED, ROHS COMPLIANT | American Technical Ceramics Corp | 800C2R1DMS3600XC vs ATC800C2R1DAN3600XC |
3838C2R1DAR362XC | Ceramic Capacitor, Ceramic, 3600V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, | Passive Plus Inc | 800C2R1DMS3600XC vs 3838C2R1DAR362XC |