Part Details for 800C222JTN500XI by American Technical Ceramics Corp
Overview of 800C222JTN500XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800C222JTN500XI
800C222JTN500XI CAD Models
800C222JTN500XI Part Data Attributes
|
800C222JTN500XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
800C222JTN500XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
Length | 5.84 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | 800C(CHIP) | |
Size Code | 2325 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 6.35 mm |
Alternate Parts for 800C222JTN500XI
This table gives cross-reference parts and alternative options found for 800C222JTN500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800C222JTN500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC800C222JTN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | 800C222JTN500XI vs ATC800C222JTN500XI |
ATC800C222JT500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | 800C222JTN500XI vs ATC800C222JT500XC |
800C222JT500XC | CAP,CERAMIC,2.2NF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,2325 CASE | American Technical Ceramics Corp | 800C222JTN500XI vs 800C222JT500XC |
ATC800C222JTN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | 800C222JTN500XI vs ATC800C222JTN500XT |
800C222JTN500XC | CAP,CERAMIC,2.2NF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,2325 CASE | American Technical Ceramics Corp | 800C222JTN500XI vs 800C222JTN500XC |
ATC800C222JT500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | 800C222JTN500XI vs ATC800C222JT500XT |
800C222JT500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | 800C222JTN500XI vs 800C222JT500XI |
ATC800C222JT500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | 800C222JTN500XI vs ATC800C222JT500XI |
800C222JT500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | 800C222JTN500XI vs 800C222JT500XT |