800C222FMS500XC
American Technical Ceramics Corp
Description: CAP,CERAMIC,2.2NF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC

Overview of 800C222FMS500XC by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 800C222FMS500XC by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800C222FMS500XC by American Technical Ceramics Corp

800C222FMS500XC
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.45 mm
Length
6.22 mm
Manufacturer Series
800C(LEADED)
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Tray
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
500 V
Series
800C(LEADED)
Size Code
2425
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
6.35 mm
Want to compare parts?
  1. 800C222FMS500XC
    American Technical Ceramics Corp
    CAP,CERAMIC,2.2NF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC
    VS

Alternate Parts for 800C222FMS500XC

This table gives cross-reference parts and alternative options found for 800C222FMS500XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800C222FMS500XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC800C222FAN500XC Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs ATC800C222FAN500XC
800C222FMN500XI Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs 800C222FMN500XI
ATC800C222FMS500XI Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs ATC800C222FMS500XI
800C222FMS500XT Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs 800C222FMS500XT
ATC800C222FAR500XT Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs ATC800C222FAR500XT
800C222FMN500XC CAP,CERAMIC,2.2NF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC American Technical Ceramics Corp 800C222FMS500XC vs 800C222FMN500XC
800C222FMS500XI Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs 800C222FMS500XI
800C222FMN500XT Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs 800C222FMN500XT
ATC800C222FAR500XC Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs ATC800C222FAR500XC
ATC800C222FMN500XT Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2425, American Technical Ceramics Corp 800C222FMS500XC vs ATC800C222FMN500XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800C222FMS500XC by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800C222FMS500XC by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 800C222FMS500XC would you like to use for your alert(s)?
  • Please alert me when 800C222FMS500XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800C222FMS500XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800C222FMS500XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800C222FMS500XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800C222FMS500XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800C222FMS500XC by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: