Part Details for 800B561KT100XI by American Technical Ceramics Corp
Overview of 800B561KT100XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800B561KT100XI
800B561KT100XI CAD Models
800B561KT100XI Part Data Attributes
|
800B561KT100XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
800B561KT100XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 800B561KT100XI
This table gives cross-reference parts and alternative options found for 800B561KT100XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800B561KT100XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC800B561KW100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 800B561KT100XI vs ATC800B561KW100TV |
800B561KTN100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 800B561KT100XI vs 800B561KTN100TV |
ATC800B561KTN100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111 | American Technical Ceramics Corp | 800B561KT100XI vs ATC800B561KTN100XI |
800B561KTN100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 800B561KT100XI vs 800B561KTN100T |
ATC800B561KW100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111 | American Technical Ceramics Corp | 800B561KT100XI vs ATC800B561KW100XI |
800B561KW100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111 | American Technical Ceramics Corp | 800B561KT100XI vs 800B561KW100XI |
ATC800B561KTN100I | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 800B561KT100XI vs ATC800B561KTN100I |
ATC800B561KW100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 800B561KT100XI vs ATC800B561KW100T |
ATC800B561KT100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111 | American Technical Ceramics Corp | 800B561KT100XI vs ATC800B561KT100XI |
ATC800B561KT100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 800B561KT100XI vs ATC800B561KT100TV |