Part Details for 800B3R9BTN500XT1K by Kyocera AVX Components
Overview of 800B3R9BTN500XT1K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800B3R9BTN500XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800B3R9BTN500XT1K
|
Avnet Americas | MLC 800 - Tape and Reel (Alt: 800B3R9BTN500XT1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-800B3R9BTN5001K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLC 800 RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
Part Details for 800B3R9BTN500XT1K
800B3R9BTN500XT1K CAD Models
800B3R9BTN500XT1K Part Data Attributes
|
800B3R9BTN500XT1K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800B3R9BTN500XT1K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 800B3R9BTN500XT1K
This table gives cross-reference parts and alternative options found for 800B3R9BTN500XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800B3R9BTN500XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800B3R9BT500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 800B3R9BTN500XT1K vs 800B3R9BT500XT |
RF22N3R9B501CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 800B3R9BTN500XT1K vs RF22N3R9B501CT |
800B3R9BW500XT1K | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 800B3R9BTN500XT1K vs 800B3R9BW500XT1K |
NMC-Q1111NPO3R9B500TRPLPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | 800B3R9BTN500XT1K vs NMC-Q1111NPO3R9B500TRPLPF |