Part Details for 80099 by 3M Interconnect
Overview of 80099 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P1948
|
Newark | 3M Flexible Diamond Hand Lap 6200J, 2-1/4 In X 3-3/4 In M40 Micron, 10 Per Case |3M 80099 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9300 / $32.6000 | Buy Now |
DISTI #
3M160607-ND
|
DigiKey | HAND PAD DIAMOND FINE 40U 3.75" Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$23.7360 / $27.5600 | Buy Now |