There are no models available for this part yet.
Overview of 8009-11S-0212-30 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8009ARZ | Analog Devices | SOIC: 1GHz, 5500V/uS Low Disto | |
AD8009ARZ-REEL | Analog Devices | SOIC 1GHz, 5500V/uS Low Distor | |
AD8009JRTZ-REEL | Analog Devices | SOT23 1GHz, 5500V/uS Low Disto |
Price & Stock for 8009-11S-0212-30 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5413-8009-11S-0212-30-ND
|
DigiKey | Standard, 09 Contacts, Straight Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$8.7800 | Buy Now |