Part Details for 8007-0132 by PACE Worldwide
Overview of 8007-0132 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 8007-0132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612PA0132
|
Techni-Tool, Inc. | Pace 8007-0132 PRC2000, For Miniature Microminiature Electronic Repair, 115V, ESD-Safe | 2 |
|
$8,277.5000 | Buy Now |
DISTI #
612PA0132
|
TestEquity LLC | Pace 8007-0132 PRC2000, For Miniature Microminiature Electronic Repair, 115V, ESD-Safe | 2 |
|
$8,277.5000 | Buy Now |