Part Details for 8006K37N1V2 by Eaton Corporation
Overview of 8006K37N1V2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8006K37N1V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51596332
|
Verical | Switch Rocker (ON) None OFF SPST Screw Rocker 15A 250VAC 28VDC 559.27VA 25000Cycles RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1751 | Americas - 45 |
|
$6.8250 / $9.6330 | Buy Now |