Part Details for 80064 SL199 by Alpha Wire
Overview of 80064 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-8006401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 4ACP 24S 4ACP | |
10138980-0642LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, 6 Positions, Black Color, LCP, Non GW Compatible, Tray packing, With Kink Tails. | |
87180-064LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port |
Price & Stock for 80064 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC4997
|
Newark | Eco Ecoflex Pur /Bulk Ft |Alpha Wire 80064 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$25.6000 | Buy Now |
DISTI #
216-80064SL199-ND
|
DigiKey | CABLE 9COND 12AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6050 | Buy Now |
DISTI #
602-80064-1000-09
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 9 Conductor 600V Unshielded, MPPE, Zero-Halogen Spool Slate PER FT RoHS: Compliant | 0 |
|
Order Now |
Part Details for 80064 SL199
80064 SL199 CAD Models
80064 SL199 Part Data Attributes
|
80064 SL199
Alpha Wire
Buy Now
|
Compare Parts:
80064 SL199
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |