Part Details for 80061 SL005 by Alpha Wire
Overview of 80061 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80061 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4069
|
Newark | Unshld Ecoflex Pur Cable, 4Cond, 12Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:12Awg, Conductor Area Csa:3.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80061 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$825.7200 / $885.9900 | Buy Now |
DISTI #
80061SL005-ND
|
DigiKey | CABLE 4COND 12AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$749.1667 / $750.6300 | Buy Now |
DISTI #
602-80061-100-09
|
Mouser Electronics | Multi-Conductor Cables 12AWG 4C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$750.6300 | Order Now |
DISTI #
70596336
|
RS | Multiconductor Cable, EcoFlex, Slate,12AWG, 4 Condutor, UnShielded, Pur, MP, 600V | Alpha Wire 80061 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$750.6300 | RFQ |
Part Details for 80061 SL005
80061 SL005 CAD Models
80061 SL005 Part Data Attributes
|
80061 SL005
Alpha Wire
Buy Now
|
Compare Parts:
80061 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |