There are no models available for this part yet.
Overview of 80060 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106126-8006004LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S+8HP STB, Right Angle, Receptacle. | |
10106128-8006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+24S STB, Vertical, Header. | |
10106126-8006002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,8HP+24S Solder to Board Right Angle Receptacle |
Price & Stock for 80060 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC4993
|
Newark | Eco Ecoflex Pur /Bulk Ft |Alpha Wire 80060 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.7800 | Buy Now | |
DISTI #
216-80060SL199-ND
|
DigiKey | CABLE 3COND 12AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1097 | Buy Now | |
DISTI #
602-80060-1000-09
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 3 Conductor 600V Unshielded, MPPE, Zero-Halogen Spool Slate PER FT RoHS: Compliant | 0 |
|
Order Now |