Part Details for 8006 by VISATON GmbH & Co KG
Overview of 8006 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4320
|
Newark | Speaker, 20Khz, 8 Ohm, 15W, Driver Type:Full-Range, External Diameter - Metric:-, External Width - Metric:50.5Mm, Impedance:8Ohm, Power Rating Nom:10W, Sound Level Spl:84Db, External Diameter - Imperial:-, Resonant Frequency:193Hz Rohs Compliant: Yes |Visaton 8006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$9.2500 / $13.0900 | Buy Now |
DISTI #
243-SC5.9-8OHM
|
Mouser Electronics | Speakers & Transducers Magnetic shield, 5x9cm fullrange drvr RoHS: Compliant | 374 |
|
$6.7100 / $10.8800 | Buy Now |
DISTI #
VS-SC5.9-8
|
TME | Loudspeaker, shielded,general purpose, 10W, 8Ω, 50.5x90.5x43mm Min Qty: 1 | 67 |
|
$8.8100 / $12.2100 | Buy Now |