Part Details for 8005PS8-821B by South Sea Terminal Co Ltd
Overview of 8005PS8-821B by South Sea Terminal Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT821BTEB | Renesas Electronics Corporation | 10 BIT REGISTER | |
74FCT821BTPY | Renesas Electronics Corporation | 10 BIT REGISTER | |
54FCT821BLB | Renesas Electronics Corporation | 10-BIT NON-INVRTNG REGIST |
Part Details for 8005PS8-821B
8005PS8-821B CAD Models
8005PS8-821B Part Data Attributes
|
8005PS8-821B
South Sea Terminal Co Ltd
Buy Now
Datasheet
|
Compare Parts:
8005PS8-821B
South Sea Terminal Co Ltd
Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOUTH SEA TERMINAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PIN SPACING=3.68MM BEFORE PEG | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.837 inch | |
Body Length | 4.525 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 8 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 8005PS8-821B
This table gives cross-reference parts and alternative options found for 8005PS8-821B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8005PS8-821B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8005PS8-820B | Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 8005PS8-821B vs 8005PS8-820B |
8005PS8-822B | Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 8005PS8-821B vs 8005PS8-822B |