Part Details for 80059 SL199 by Alpha Wire
Overview of 80059 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80059 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC4992
|
Newark | Eco Ecoflex Pur /Bulk Ft |Alpha Wire 80059 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$36.9100 | Buy Now |
DISTI #
216-80059SL199-ND
|
DigiKey | CABLE 25COND 14AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8282 | Buy Now |
DISTI #
602-80059-1000-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 25 Conductor 600V Unshielded, MPPE, Zero-Halogen Spool Slate PER FT RoHS: Compliant | 0 |
|
Order Now |