There are no models available for this part yet.
Overview of 80058-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / |
Price & Stock for 80058-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$1,617.9900 / $3,032.4600 | Buy Now |