Part Details for 800553H036 by Amphenol FCi
Overview of 800553H036 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800553H036
800553H036 CAD Models
800553H036 Part Data Attributes
|
800553H036
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
800553H036
Amphenol FCi
Fiber Optic SMA Connector, 500um, Multi Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | STANDARDS:MIL-C-83522; IEC SC 86 B, 100/140/250 UM FIBER SIZE ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 500um | |
IEC Conformance | YES | |
MIL Conformance | YES | |
Mode | MULTI | |
Option | GENERAL PURPOSE |