Part Details for 80049 SL005 by Alpha Wire
Overview of 80049 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65780-049LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 13 Position ,2.54mm (0.100in) Pitch. | |
RJE7318800491 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7318800490 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for 80049 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4058
|
Newark | Unshld Ecoflex Pur Cable, 25Cond, 16Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:25Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.31Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80049 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,779.0600 / $1,908.9200 | Buy Now |
DISTI #
80049SL005-ND
|
DigiKey | CABLE 25COND 16AWG SLATE Min Qty: 500 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.1413 | Buy Now |
DISTI #
602-80049-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 25 Conductor 600V Unshielded, MPPE, Zero-Halogen 100 ft Spool Slate RoHS: Compliant | 0 |
|
$1,625.2100 | Order Now |
DISTI #
71670908
|
RS | EcoFlex PUR, 80049 SLATE 100 FT 16AWG 25C UNSHLDED PUR MPPE | Alpha Wire 80049 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Container: Reel | 0 |
|
$1,865.4700 / $2,006.7800 | RFQ |