Part Details for 8003N by Thomas & Betts
Overview of 8003N by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8003N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8977
|
Newark | 10A Rec 2P3W Se 600Vac |Abb Thomas & Betts 8003N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$996.5600 / $1,143.7000 | Buy Now |
|
Onlinecomponents.com | Ever-Lok 20 Amp Female Receptacle Only With Flap Cover - 2 Pole 3 Wire - 600V - Nickel-plated Neutral Pin Replace. RoHS: Compliant | 0 |
|
$878.3900 / $928.9200 | Buy Now |
|
Master Electronics | Ever-Lok 20 Amp Female Receptacle Only With Flap Cover - 2 Pole 3 Wire - 600V - Nickel-plated Neutral Pin Replace. RoHS: Compliant | 0 |
|
$878.3900 / $928.9200 | Buy Now |
Part Details for 8003N
8003N CAD Models
8003N Part Data Attributes
|
8003N
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
8003N
Thomas & Betts
Circular Connector, 2 Contact(s), Copper-Free Aluminum, Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | DURATITE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 2 |