Part Details for 8003AI-12-33S-40.00000Y by SiTime Corporation
Overview of 8003AI-12-33S-40.00000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8003AI-12-33S-40.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_18636798
|
Arrow Electronics | Oscillator MEMS 40MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1618 | Americas - 1000 |
|
$0.6755 | Buy Now |
DISTI #
26121588
|
Verical | Oscillator MEMS 40MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1618 | Americas - 1000 |
|
$0.6755 | Buy Now |
Part Details for 8003AI-12-33S-40.00000Y
8003AI-12-33S-40.00000Y CAD Models
8003AI-12-33S-40.00000Y Part Data Attributes
|
8003AI-12-33S-40.00000Y
SiTime Corporation
Buy Now
|
Compare Parts:
8003AI-12-33S-40.00000Y
SiTime Corporation
|
Samacsys Manufacturer | SiTime |