Part Details for 80036 SL005 by Alpha Wire
Overview of 80036 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122238-003624ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 36P24S | |
RJE7318800360 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
65780-036LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 36 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 80036 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4045
|
Newark | Unshld Ecoflex Pur Cable, 7Cond, 18Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.825Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80036 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$557.9600 | Buy Now |
DISTI #
80036SL005-ND
|
DigiKey | CABLE 7COND 18AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$441.7396 / $527.5600 | Buy Now |
DISTI #
602-80036-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 7 Conductor 600V Unshielded, MPPE, Zero-Halogen 100 ft Spool Slate RoHS: Compliant | 0 |
|
$445.7200 / $503.1700 | Order Now |
DISTI #
70596304
|
RS | Multiconductor Cable, 18AWG, Stranded, 7C, MP, Slate PU, 600V, IEC | Alpha Wire 80036 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$490.6200 / $533.2800 | RFQ |