Part Details for 800316-CAR by Indium Corporation
Overview of 800316-CAR by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-ASK-RCAR-V3H | Renesas Electronics Corporation | R-Car V3H Starter Kit | |
Y-ASK-RCAR-V3M | Renesas Electronics Corporation | R-Car V3M Starter Kit | |
R2A11302FT#X9 | Renesas Electronics Corporation | Power Supply ICs for R-Car |
Price & Stock for 800316-CAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881SO3224
|
Techni-Tool, Inc. | Indium Solder 800316-CAR Solder Paste, Water Soluble, Lead Free, T4, 89.5%, SAC305, 600g Cartridge | 0 |
|
$333.1000 | Buy Now |
DISTI #
881SO3224
|
TestEquity LLC | Indium Solder 800316-CAR Solder Paste, Water Soluble, Lead Free, T4, 89.5%, SAC305, 600g Cartridge | 0 |
|
$333.1000 | Buy Now |