Part Details for 80022 SL005 by Alpha Wire
Overview of 80022 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80022 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4031
|
Newark | Unshld Ecoflex Pur Cable, 5Cond, 20Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.523Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80022 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$455.2600 | Buy Now |
DISTI #
80022SL005-ND
|
DigiKey | CABLE 5COND 20AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$360.4333 / $377.3600 | Buy Now |
DISTI #
602-80022-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 5C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$360.4300 | Order Now |
DISTI #
70596323
|
RS | Multiconductor Cable, EcoFlex Pur, 80022, Slate, 20AWG, 5C, UnShielded, MP, 600V | Alpha Wire 80022 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$411.5200 / $442.3000 | RFQ |
Part Details for 80022 SL005
80022 SL005 CAD Models
80022 SL005 Part Data Attributes:
|
80022 SL005
Alpha Wire
Buy Now
|
Compare Parts:
80022 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |