Part Details for 8002002CX by Texas Instruments
Overview of 8002002CX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 8002002CX
8002002CX CAD Models
8002002CX Part Data Attributes
|
8002002CX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8002002CX
Texas Instruments
LS SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8002002CX
This table gives cross-reference parts and alternative options found for 8002002CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8002002CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC243J-00 | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | 8002002CX vs SN54HC243J-00 |
DM74LS243N | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | 8002002CX vs DM74LS243N |
8002002CX | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, | Motorola Semiconductor Products | 8002002CX vs 8002002CX |
CD74HC243EE4 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-PDIP -55 to 125 | Texas Instruments | 8002002CX vs CD74HC243EE4 |
74LS243DCQM | Bus Transceiver, | Rochester Electronics LLC | 8002002CX vs 74LS243DCQM |
SNJ54LS243J | Quadruple Bus Transceivers 14-CDIP -55 to 125 | Texas Instruments | 8002002CX vs SNJ54LS243J |
54LS243/BCAJC | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | 8002002CX vs 54LS243/BCAJC |
SN74LS243J | Quad bus transceivers 14-CDIP 0 to 70 | Texas Instruments | 8002002CX vs SN74LS243J |
SNC54LS243J | Bus Transceiver, | Rochester Electronics LLC | 8002002CX vs SNC54LS243J |
SN74LS243N3 | Quad bus transceivers 14-PDIP 0 to 70 | Texas Instruments | 8002002CX vs SN74LS243N3 |