Part Details for 8002-100/000-007 by WAGO Innovative Connections
Overview of 8002-100/000-007 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8002ARZ | Analog Devices | DUAL HI PERF LO PWR VIDEO | |
AD8002ARMZ-REEL7 | Analog Devices | miniSO DUAL HI PERF LO PWR VID | |
AD8002ARMZ | Analog Devices | miniSO DUAL HI PERF LO PWR VID |
Price & Stock for 8002-100/000-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8482
|
Newark | Single Usb Charging Station With 10V-30Vdc Input, 5V 1.5A (Max.) Output |Wago 8002-100/000-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6700 / $95.2400 | Buy Now |
DISTI #
2946-8002-100/000-007-ND
|
DigiKey | SINGLE USB CHARGING STATION WITH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$78.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$67.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.5700 / $109.6000 | Buy Now |