Part Details for 8002-099/000-057 by WAGO Innovative Connections
Overview of 8002-099/000-057 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FP10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), LQFP, / | |
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780021AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 8002-099/000-057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8479
|
Newark | 12V In 24V, 3A Output -40 C To +70 C |Wago 8002-099/000-057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0500 / $230.6000 | Buy Now |
DISTI #
2946-8002-099/000-057-ND
|
DigiKey | 12V IN 24V, 3A OUTPUT -40C TO + Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$158.3750 / $165.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$175.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.0000 / $222.2200 | Buy Now |