Part Details for 8002-025/K050-0613/000-5200 by WAGO Innovative Connections
Overview of 8002-025/K050-0613/000-5200 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNK-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 50ft | |
MP-5ERJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 50ft | |
MP-64RJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 50ft |
Price & Stock for 8002-025/K050-0613/000-5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R5620
|
Newark | Surge Protected Duplex Receptacle, 15A, 125Vac. |Wago 8002-025/K050-0613/000-5200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.0300 / $220.8600 | Buy Now |
DISTI #
2946-8002-025/K050-0613/000-5200-ND
|
DigiKey | SURGE PROTECTED DUPLEX RECEPTACL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$168.5500 | Buy Now |
Part Details for 8002-025/K050-0613/000-5200
8002-025/K050-0613/000-5200 CAD Models
8002-025/K050-0613/000-5200 Part Data Attributes
|
8002-025/K050-0613/000-5200
WAGO Innovative Connections
Buy Now
|
Compare Parts:
8002-025/K050-0613/000-5200
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |