Part Details for 8002-025/K050-0613/000-2100 by WAGO Innovative Connections
Overview of 8002-025/K050-0613/000-2100 by WAGO Innovative Connections
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNK-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 50ft | |
MP-5ERJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 50ft | |
MP-64RJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 50ft |
Price & Stock for 8002-025/K050-0613/000-2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-8002-025/K050-0613/000-2100-ND
|
DigiKey | DUPLEX RECEPTACLE, 15A, 120VAC, Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$45.2387 / $56.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$45.4100 | Buy Now |