There are no models available for this part yet.
Overview of 8001701EA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8001701EA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-8001701EA-ND
|
DigiKey | SN54LS166A PARALLEL-LOAD 8-BIT S Min Qty: 18 Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$17.0100 | Buy Now | |
Rochester Electronics | SN54LS166A Parallel-Load 8-Bit Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 54 |
|
$14.6000 / $17.1800 | Buy Now |
CAD Models for 8001701EA by Texas Instruments
Part Data Attributes for 8001701EA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CLOCK INHIBIT
|
Count Direction
|
RIGHT
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Max I(ol)
|
0.008 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
32 mA
|
Prop. Delay@Nom-Sup
|
25 ns
|
Propagation Delay (tpd)
|
46 ns
|
Qualification Status
|
Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for 8001701EA
This table gives cross-reference parts and alternative options found for 8001701EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001701EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS166AP-E | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 8001701EA vs HD74LS166AP-E |
JM38510/30609BEA | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | 8001701EA vs JM38510/30609BEA |
SN74LS166N-10 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | 8001701EA vs SN74LS166N-10 |
SN74LS166NDS | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | 8001701EA vs SN74LS166NDS |
8001701EA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 8001701EA vs 8001701EA |
SN54LS166J | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | 8001701EA vs SN54LS166J |
SN54LS166J | PARALLEL IN SERIAL OUT SHIFT REGISTER | Texas Instruments | 8001701EA vs SN54LS166J |
SN74LS166ANE4 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | 8001701EA vs SN74LS166ANE4 |
T74LS166B1 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 8001701EA vs T74LS166B1 |
M38510/30609BEA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 8001701EA vs M38510/30609BEA |