Part Details for 8001701FA by Texas Instruments
Overview of 8001701FA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8001701FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$25.3836 / $26.4000 | Buy Now |
Part Details for 8001701FA
8001701FA CAD Models
8001701FA Part Data Attributes
|
8001701FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8001701FA
Texas Instruments
Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 8001701FA
This table gives cross-reference parts and alternative options found for 8001701FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001701FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001701FC | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | 8001701FA vs 8001701FC |
54LS166/BFAJC | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 8001701FA vs 54LS166/BFAJC |
8001701FX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 8001701FA vs 8001701FX |
M38510/30609SFX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 8001701FA vs M38510/30609SFX |
M38510/30609BFA | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | Texas Instruments | 8001701FA vs M38510/30609BFA |
8001701FX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 8001701FA vs 8001701FX |
M38510/30609BFX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | 8001701FA vs M38510/30609BFX |
8001701FX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 8001701FA vs 8001701FX |
8001701FA | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 8001701FA vs 8001701FA |
M38510/30609BFA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 8001701FA vs M38510/30609BFA |