Part Details for 8001401ZX by YAGEO Corporation
Overview of 8001401ZX by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8001401ZX
8001401ZX CAD Models
8001401ZX Part Data Attributes
|
8001401ZX
YAGEO Corporation
Buy Now
|
Compare Parts:
8001401ZX
YAGEO Corporation
Buffer Amplifier, 1 Func, MBCY12, METAL CAN-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
JESD-30 Code | O-MBCY-P12 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 8001401ZX
This table gives cross-reference parts and alternative options found for 8001401ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001401ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLH0033G/883 | Buffer Amplifier, 1 Func, MBCY12, CAN, 12 PIN | Spectrum Control | 8001401ZX vs FLH0033G/883 |
8001401ZX | IC BUFFER AMPLIFIER, MBCY12, METAL CAN-12, Buffer Amplifier | Analog Devices Inc | 8001401ZX vs 8001401ZX |
8001401ZX | BUFFER AMPLIFIER, MBCY12, METAL CAN-12 | Texas Instruments | 8001401ZX vs 8001401ZX |
8001401ZC | Buffer Amplifier, 1 Func, MBCY12, METAL CAN-12 | Anaren Microwave | 8001401ZX vs 8001401ZC |