Part Details for 8001401ZX by MS Kennedy Corporation
Overview of 8001401ZX by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 8001401ZX
8001401ZX CAD Models
8001401ZX Part Data Attributes:
|
8001401ZX
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
8001401ZX
MS Kennedy Corporation
Buffer Amplifier, 1 Func, MBCY12, TO-8, 12 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-8 | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W12 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.09 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 8001401ZX
This table gives cross-reference parts and alternative options found for 8001401ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001401ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001401ZA | Buffer Amplifier, 1 Func, Hybrid, MBCY12 | API Technologies Corp EIS (RETIRED) | 8001401ZX vs 8001401ZA |
8001401ZA | Buffer Amplifier, 1 Func, Hybrid, MBCY12 | Spectrum Microwave | 8001401ZX vs 8001401ZA |