Part Details for 80014 by Micra Corp
Overview of 80014 by Micra Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK | |
68001-436HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 36 Positions, 2.54 mm (0.100in) Pitch. | |
68001-435HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 35 Positions, 2.54 mm (0.100in) Pitch. |