800135MA030S1OOZU
Suyin Group
Description: Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle

Overview of 800135MA030S1OOZU by Suyin Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 800135MA030S1OOZU by Suyin Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800135MA030S1OOZU by Suyin Group

800135MA030S1OOZU
Suyin Group
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUYIN CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TUBE PKG W/O CAP
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.236 inch
Body Depth
0.378 inch
Body Length
0.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulator Color
BLACK
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.572 mm
Plating Thickness
5u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Want to compare parts?
  1. 800135MA030S1OOZU
    Suyin Group
    Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle
    VS

Alternate Parts for 800135MA030S1OOZU

This table gives cross-reference parts and alternative options found for 800135MA030S1OOZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800135MA030S1OOZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800133MA030S1OOZT Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800133MA030S1OOZT
800136MA030S1OOZT Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800136MA030S1OOZT
800133MA030S1OOZR Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800133MA030S1OOZR
800131MA030S1OOZR Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800131MA030S1OOZR
800135MA030S1OOZR Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800135MA030S1OOZR
800132MA030S1OOZU Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800132MA030S1OOZU
800132MA030S1OOZR Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800132MA030S1OOZR
800131MA030S1OOZT Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800131MA030S1OOZT
800133MA030S1OOZU Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800133MA030S1OOZU
800131MA030S1OOZU Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 800135MA030S1OOZU vs 800131MA030S1OOZU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800135MA030S1OOZU by Suyin Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800135MA030S1OOZU by Suyin Group

Select Manufacturer
Which Manufacturer of 800135MA030S1OOZU would you like to use for your alert(s)?
  • Please alert me when 800135MA030S1OOZU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800135MA030S1OOZU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800135MA030S1OOZU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800135MA030S1OOZU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800135MA030S1OOZU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800135MA030S1OOZU by Suyin Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: