Part Details for 8001301ZA by CTS Corporation
Overview of 8001301ZA by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8001301ZA
8001301ZA CAD Models
8001301ZA Part Data Attributes
|
8001301ZA
CTS Corporation
Buy Now
|
Compare Parts:
8001301ZA
CTS Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-P12 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 8001301ZA
This table gives cross-reference parts and alternative options found for 8001301ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001301ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD841KH | Analog Devices Inc | Check for Price | IC OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | 8001301ZA vs AD841KH |
5962-8964201XA | Analog Devices Inc | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | 8001301ZA vs 5962-8964201XA |
LH0032G/883 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 5000 uV OFFSET-MAX, 70 MHz BAND WIDTH, MBCY12, METAL CAN-12, Operational Amplifier | 8001301ZA vs LH0032G/883 |
AD842SCHIPS | Analog Devices Inc | Check for Price | Wideband, High Output Current, Fast Settling Op Amp | 8001301ZA vs AD842SCHIPS |
5962-8964301XX | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, 0.610 X 0.185 INCH, METAL CAN, 12-PIN | 8001301ZA vs 5962-8964301XX |
5962-8778401XA | Intersil Corporation | Check for Price | OP-AMP, 10000uV OFFSET-MAX, 150MHz BAND WIDTH, BCY12, CAN-12 | 8001301ZA vs 5962-8778401XA |
EL2190G | Elantec (RETIRED) | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, | 8001301ZA vs EL2190G |
HA2-2542-5 | Intersil Corporation | Check for Price | IC,OP-AMP,SINGLE,BIPOLAR,QUAD,12PIN,METAL | 8001301ZA vs HA2-2542-5 |
FLH0032G/883 | Spectrum Control | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY12, | 8001301ZA vs FLH0032G/883 |
5962-8964301XA | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, | 8001301ZA vs 5962-8964301XA |