Part Details for 8001107 by Finisar Corporation
Overview of 8001107 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 7 Positions, 2.54 mm (0.100in) Pitch. | |
68001-107HTLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 8001107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIS-18-3/2-ES
|
TME | Needle: steel, 1.5", Size: 18, straight, 0.84mm, Mounting: Luer Lock Min Qty: 10 | 800 |
|
$0.5060 / $0.8020 | Buy Now |