Part Details for 8001 by 3M Interconnect
Overview of 8001 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9447
|
Newark | Static Control Surface Mark Remover, 1-Qt Bottle, Cleaner Type:-, Cleaner Applications:General Purpose, Product Range:-, Dispensing Method:Spray Bottle, Volume:-, Weight:- Rohs Compliant: Na |3M 8001 Min Qty: 12 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4200 / $10.7500 | Buy Now |
DISTI #
SCP439-ND
|
DigiKey | SOLVENT MULTI SURFACES 1 QUART Min Qty: 1 Lead time: 4 Weeks Container: Bottle | Limited Supply - Call |
|
Buy Now | |
DISTI #
83K9447
|
Avnet Americas | Surface Mark Remover, Spray Bottle, 1-QT - Bulk (Alt: 83K9447) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$10.4200 / $11.7300 | Buy Now |
DISTI #
MMM7000006531
|
Heilind Electronics | 7000006531 98079856021 STATIC CONTROL SURFACE MARK RE | Americas - 0 in Stock |
|
$121.4295 / $157.8584 | Buy Now |
DISTI #
83K9447
|
Avnet Americas | Surface Mark Remover, Spray Bottle, 1-QT - Bulk (Alt: 83K9447) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$10.4200 / $11.7300 | Buy Now |
Part Details for 8001
8001 CAD Models
8001 Part Data Attributes:
|
8001
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8001
3M Interconnect
Fiber Optic Biconic Connector, 126um, Single Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC BICONIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |