-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK | |
SER1410-152MED | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7915
|
Newark | Nsme Pin D38999 Contact (Size 8) For .141 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X Shrink Tubing (P/N: 220-41-002)) |Amphenol Sv Microwave 8001-4101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3100 / $50.8200 | Buy Now |
DISTI #
8001-4101-ND
|
DigiKey | CONN PIN CONTACT GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.2512 / $83.0400 | Buy Now |
DISTI #
ASV8001-4101
|
Heilind Electronics | Americas - 0 in Stock12 On Order |
|
$56.3608 / $59.2594 | Buy Now | |
|
Onlinecomponents.com | NSME Pin D38999 Contact (Size 8) for .141 Cable RoHS: Compliant | 0 |
|
$46.4600 / $94.8300 | Buy Now |
DISTI #
ASV8001-4101
|
Interstate Connecting Components | 037 On Order |
|
$56.3608 / $59.2594 | Buy Now | |
DISTI #
8001-4101
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$44.5700 / $49.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy