Part Details for 80005 SL199 by Alpha Wire
Overview of 80005 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924B-18-0005 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8209AI-G2-33E-180.005000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 80005 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC4939
|
Newark | Eco Ecoflex Pur /Bulk Ft |Alpha Wire 80005 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.6000 | Buy Now |
DISTI #
216-80005SL199-ND
|
DigiKey | CABLE 5COND 26AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4577 | Buy Now |
DISTI #
602-80005-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 5 Conductor 600V Unshielded, MPPE, Zero-Halogen Spool Slate PER FT RoHS: Compliant | 0 |
|
Order Now |