There are no models available for this part yet.
Overview of 8000303UA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 8000303UA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z0800106LMB
|
Avnet Americas | MICROPROCESSOR, 16-BIT, 6.0 MHZ - Trays (Alt: Z0800106LMB) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
Teledyne e2v | MICROPROCESSOR, 16-BIT, 6.0 MHZ Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 8000303UA by Teledyne e2v
Part Data Attributes for 8000303UA by Teledyne e2v
8000303UA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
LCC
|
Package Description
|
QCCN, LCC52,.75SQ
|
Pin Count
|
52
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Bit Size
|
16
|
Clock Frequency-Max
|
6 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-CQCC-N52
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC52,.75SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Speed
|
6 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Want to compare parts?
-
8000303UATeledyne e2vMicroprocessor, 16-Bit, 6MHz, CMOS, CQCC52, CERAMIC, QCC-52VS
-
Alternate Parts for 8000303UA
This table gives cross-reference parts and alternative options found for 8000303UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8000303UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68008FN8 | 32-BIT, 8MHz, MICROPROCESSOR, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | 8000303UA vs MC68008FN8 |
MC68008FN10 | 32-BIT, 10MHz, MICROPROCESSOR, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | 8000303UA vs MC68008FN10 |
MC68008FN12F | 32-BIT, 16.67MHz, MICROPROCESSOR, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | 8000303UA vs MC68008FN12F |
Z8001A-8LC | Microprocessor, 16-Bit, 8MHz, NMOS, CQCC52, CERAMIC, LCC-52 | AMD | 8000303UA vs Z8001A-8LC |
Z8001LI | Microprocessor, 16-Bit, 4MHz, NMOS, CQCC52, CERAMIC, LCC-52 | AMD | 8000303UA vs Z8001LI |
Z0800104LMB | Microprocessor, 16-Bit, 4MHz, NMOS, CQCC52, CERAMIC, LCC-52 | Zilog Inc | 8000303UA vs Z0800104LMB |
TS68008VFN10 | 16-BIT, 10MHz, MICROPROCESSOR, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | 8000303UA vs TS68008VFN10 |
MC68008FN12R2 | 32-BIT, 12MHz, MICROPROCESSOR, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | 8000303UA vs MC68008FN12R2 |
MC68008FN12 | 32-BIT, 12MHz, MICROPROCESSOR, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | 8000303UA vs MC68008FN12 |
MC68008FN16R2 | Microprocessor, 32-Bit, 16.67MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | 8000303UA vs MC68008FN16R2 |