Part Details for 8000078359 by Weidmüller Interface GmbH & Co. KG
Overview of 8000078359 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000078359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3044
|
Newark | Terminal Block, Pluggable, 8Pos, 12Awg, Pitch Spacing:7.5Mm, No. Of Positions:8Positions, Conductor Area Csa:4Mmâ², Wire Connection Method:Snap In, Rated Current:30.6A, Rated Voltage:1Kv, Product Range:Omnimate 4.0 Mps Series Rohs Compliant: Yes |Weidmuller 8000078359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$6.9600 / $13.9800 | Buy Now |
DISTI #
281-8000078359-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (WIRE CONN Min Qty: 1 Lead time: 6 Weeks Container: Box |
136 In Stock |
|
$6.4165 / $9.8100 | Buy Now |
DISTI #
8000078359
|
Avnet Americas | MPS 7S/08 S F4 TN B B (Alt: 8000078359) Min Qty: 30 Package Multiple: 30 | 0 |
|
$6.3506 / $7.3159 | Buy Now |
DISTI #
470-8000078359
|
Mouser Electronics | Pluggable Terminal Blocks MPS 7S/08 S F4 TN B B RoHS: Compliant | 90 |
|
$6.4100 / $10.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$6.6700 / $8.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$6.6700 / $8.7600 | Buy Now |