There are no models available for this part yet.
Overview of 8000078315 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8000078315 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK3002
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:7.5Mm, No. Of Positions:3Positions, Rated Current:30.6A, Rated Voltage:630V, Block Orientation:Through Hole Vertical, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000078315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.7350 | Buy Now | |
DISTI #
281-8000078315-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (BOARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8 In Stock |
|
$0.8061 / $2.2000 | Buy Now | |
DISTI #
8000078315
|
Avnet Americas | MHS 7S/03 V T3 B T (Alt: 8000078315) Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.7811 / $0.8998 | Buy Now | |
DISTI #
470-8000078315
|
Mouser Electronics | Pluggable Terminal Blocks PCB plug-in connector (board connection), 7.50 mm, Number of poles: 3, Outgoing elbow: 180 RoHS: Compliant | 140 |
|
$0.7930 / $2.2500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8180 / $1.2310 | Buy Now |