Part Details for 8000072506 by Weidmüller Interface GmbH & Co. KG
Overview of 8000072506 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000072506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2985
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:26.8A, Rated Voltage:400V, Block Orientation:Through Hole 270°, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000072506 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$0.7660 | Buy Now |
DISTI #
281-8000072506-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (BOARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tube |
37 In Stock |
|
$0.8377 / $2.1400 | Buy Now |
DISTI #
8000072506
|
Avnet Americas | MHS 5/04 W T3 B T (Alt: 8000072506) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-8000072506
|
Mouser Electronics | Pluggable Terminal Blocks MHS 5/04 W T3 B T RoHS: Compliant | 188 |
|
$0.7500 / $1.9400 | Buy Now |
DISTI #
WEI8000072506
|
Heilind Electronics | 5.0MM PLG IN PC HDR,4P,RA270 MHS 5/04 W T3 B T | Americas - 56 in Stock |
|
$1.0164 / $1.3010 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8520 / $1.2810 | Buy Now | |
DISTI #
WEI8000072506
|
Interstate Connecting Components | 5.0MM PLG IN PC HDR,4P,RA270 MHS 5/04 W T3 B T | 18 |
|
$1.0164 / $1.3010 | Buy Now |